
93799 | |
|---|---|
DigiKey Part Number | 4862-93799-ND |
Manufacturer | |
Manufacturer Product Number | 93799 |
Description | HELUCOND PA6-B BLACK NW48 COARSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.831" (46.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.831" (46.50mm) | |
Diameter - Outside | 2.146" (54.50mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 270,53840 Kč | 81 763,46 Kč |
| Unit Price without VAT: | 3 270,53840 Kč |
|---|---|
| Unit Price with VAT: | 3 957,35146 Kč |











