
2437500000 | |
|---|---|
DigiKey Part Number | 281-2437500000-ND |
Manufacturer | |
Manufacturer Product Number | 2437500000 |
Description | HS 0.8-2.4/50 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.17" W x 2.00" L (4.2mm x 50.8mm); Cable O.D. 0.03" ~ 0.09" (0.8mm ~ 2.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.17" W x 2.00" L (4.2mm x 50.8mm); Cable O.D. 0.03" ~ 0.09" (0.8mm ~ 2.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,57327 Kč | 12 573,27 Kč |
| 2 000 | 11,97313 Kč | 23 946,26 Kč |
| 3 000 | 11,63562 Kč | 34 906,86 Kč |
| 4 000 | 11,40190 Kč | 45 607,60 Kč |
| 5 000 | 11,22392 Kč | 56 119,60 Kč |
| 6 000 | 11,08048 Kč | 66 482,88 Kč |
| 7 000 | 10,96072 Kč | 76 725,04 Kč |
| 8 000 | 10,85805 Kč | 86 864,40 Kč |
| 9 000 | 10,76828 Kč | 96 914,52 Kč |
| Unit Price without VAT: | 12,57327 Kč |
|---|---|
| Unit Price with VAT: | 15,21366 Kč |










