2418590000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2418590000

DigiKey Part Number
281-8683-2-ND - Tape & Reel (TR)
281-8683-1-ND - Cut Tape (CT)
281-8683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2418590000
Description
TERM BLOCK 1POS SIDE ENTRY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
13 A
Voltage
500 V
Wire Gauge
14-26 AWG
Mounting Type
-
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,94000 Kč74,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
43247,16613 Kč20 375,77 Kč
Manufacturers Standard Package
Unit Price without VAT:74,94000 Kč
Unit Price with VAT:90,67740 Kč