Adapter Connector HDMI, Receptacle To HDMI, Plug Panel Mount, Bulkhead - Rear Side Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1310-1033-01

DigiKey Part Number
4414-1310-1033-01-ND
Manufacturer
Manufacturer Product Number
1310-1033-01
Description
M22 ADAPTER HDMI FEMALE TO MALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector HDMI, Receptacle To HDMI, Plug Panel Mount, Bulkhead - Rear Side Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
HDMI, Receptacle
Convert To (Adapter End)
HDMI, Plug
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1518,65000 Kč518,65 Kč
10440,76900 Kč4 407,69 Kč
30407,89300 Kč12 236,79 Kč
50393,45640 Kč19 672,82 Kč
100374,68830 Kč37 468,83 Kč
250351,25456 Kč87 813,64 Kč
500334,51326 Kč167 256,63 Kč
Manufacturers Standard Package
Unit Price without VAT:518,65000 Kč
Unit Price with VAT:627,56650 Kč