
2152900000 | |
|---|---|
DigiKey Part Number | 281-2152900000-ND |
Manufacturer | |
Manufacturer Product Number | 2152900000 |
Description | TRS 120VAC RC 1CO AGSNO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, RC Circuit | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 50 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cULus, DNV-GL, PRS, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 94 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,61000 Kč | 645,61 Kč |
| 5 | 564,84200 Kč | 2 824,21 Kč |
| 10 | 533,17500 Kč | 5 331,75 Kč |
| Unit Price without VAT: | 645,61000 Kč |
|---|---|
| Unit Price with VAT: | 781,18810 Kč |











