
2052400000 | |
|---|---|
DigiKey Part Number | 281-2052400000-ND |
Manufacturer | |
Manufacturer Product Number | 2052400000 |
Description | AEP 4C 1.5 OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 17,26100 Kč | 172,61 Kč |
| 25 | 16,18320 Kč | 404,58 Kč |
| 50 | 15,40440 Kč | 770,22 Kč |
| 100 | 14,66760 Kč | 1 466,76 Kč |
| 250 | 13,74900 Kč | 3 437,25 Kč |
| 500 | 13,09226 Kč | 6 546,13 Kč |
| 1 000 | 12,46707 Kč | 12 467,07 Kč |
| 2 500 | 11,68654 Kč | 29 216,35 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |






