Female Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 1 Position Crimp
Han-Modular® Domino Modules- The next level of modular industrial connectors

09149212101

DigiKey Part Number
1195-09149212101-ND
Manufacturer
Manufacturer Product Number
09149212101
Description
HAN DOMINO M12 CUBE FEMALE CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09149212101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Contact Type
Han-Modular®
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10117,98800 Kč1 179,88 Kč
26110,28000 Kč2 867,28 Kč
50105,30500 Kč5 265,25 Kč
100100,27590 Kč10 027,59 Kč
25093,99880 Kč23 499,70 Kč
50089,51448 Kč44 757,24 Kč
1 00085,24579 Kč85 245,79 Kč
2 50079,91562 Kč199 789,05 Kč
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč