
PCJR1109 | |
|---|---|
DigiKey Part Number | 164-PCJR1109-ND |
Manufacturer | |
Manufacturer Product Number | PCJR1109 |
Description | PANEL 10.8X8.9 FITS 12X10 STEEL/ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 10.750" L x 8.880" W (273.05mm x 225.55mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |











