
2003180000 | |
|---|---|
DigiKey Part Number | 281-2003180000-ND |
Manufacturer | |
Manufacturer Product Number | 2003180000 |
Description | IE-FC-DFM-KEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame with Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame with Cover | |
For Use With/Related Products | FrontCom® Series | |
Specifications | - | |
Ratings | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 757,07000 Kč | 1 757,07 Kč |
| 10 | 1 493,60000 Kč | 14 936,00 Kč |
| 25 | 1 400,15240 Kč | 35 003,81 Kč |
| 50 | 1 333,39420 Kč | 66 669,71 Kč |
| 100 | 1 269,85050 Kč | 126 985,05 Kč |
| Unit Price without VAT: | 1 757,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 126,05470 Kč |









