
R71003010 | |
|---|---|
DigiKey Part Number | 2128-R71003010-ND |
Manufacturer | |
Manufacturer Product Number | R71003010 |
Description | SOCKET 3/4 HEX. SIZE30MM L.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 30mm 2.13" (54.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 30mm | |
Drive Size | 3/4" | |
Length | 2.13" (54.1mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,00000 Kč | 888,00 Kč |
| Unit Price without VAT: | 888,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,48000 Kč |










