
1990550000 | |
|---|---|
DigiKey Part Number | 281-1990550000-ND |
Manufacturer | |
Manufacturer Product Number | 1990550000 |
Description | SAI-ADAPT-M12/M8 3P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Male Pins/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Zinc Die Cast | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 24V | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,64000 Kč | 345,64 Kč |
| 10 | 293,71100 Kč | 2 937,11 Kč |
| 25 | 275,30880 Kč | 6 882,72 Kč |
| 50 | 262,16520 Kč | 13 108,26 Kč |
| 100 | 249,65720 Kč | 24 965,72 Kč |
| 250 | 234,03812 Kč | 58 509,53 Kč |
| 500 | 222,88076 Kč | 111 440,38 Kč |
| Unit Price without VAT: | 345,64000 Kč |
|---|---|
| Unit Price with VAT: | 418,22440 Kč |



