
ADPT-M84M-M124AF | |
|---|---|
DigiKey Part Number | 5073-ADPT-M84M-M124AF-ND |
Manufacturer | |
Manufacturer Product Number | ADPT-M84M-M124AF |
Description | M8 4P-M TO M12 4A-F ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Zinc, Die Cast | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 24VAC/DC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,86000 Kč | 1 309,86 Kč |
| 10 | 1 113,37700 Kč | 11 133,77 Kč |
| 25 | 1 043,70120 Kč | 26 092,53 Kč |
| 50 | 993,92780 Kč | 49 696,39 Kč |
| 100 | 946,54570 Kč | 94 654,57 Kč |
| Unit Price without VAT: | 1 309,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,93060 Kč |


