
ADPT-M124AM-M84F | |
|---|---|
DigiKey Part Number | 5073-ADPT-M124AM-M84F-ND |
Manufacturer | |
Manufacturer Product Number | ADPT-M124AM-M84F |
Description | M12 4A-M TO M8 4P-F ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Male Pins/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black, Silver | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30VAC/DC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,64000 Kč | 1 271,64 Kč |
| 10 | 1 080,93500 Kč | 10 809,35 Kč |
| 25 | 1 013,30480 Kč | 25 332,62 Kč |
| 50 | 964,97980 Kč | 48 248,99 Kč |
| 100 | 918,97540 Kč | 91 897,54 Kč |
| Unit Price without VAT: | 1 271,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,68440 Kč |




