



1988260000 | |
|---|---|
DigiKey Part Number | 281-1988260000-ND |
Manufacturer | |
Manufacturer Product Number | 1988260000 |
Description | SUPPLY TERMINAL, PUSH IN, 6 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 250V | |
Current - UL | 36 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,83000 Kč | 222,83 Kč |
| 10 | 158,18800 Kč | 1 581,88 Kč |
| 25 | 139,86640 Kč | 3 496,66 Kč |
| 50 | 128,76000 Kč | 6 438,00 Kč |
| 100 | 119,75930 Kč | 11 975,93 Kč |
| 250 | 110,59220 Kč | 27 648,05 Kč |
| 500 | 105,34036 Kč | 52 670,18 Kč |
| 1 000 | 101,24012 Kč | 101 240,12 Kč |
| Unit Price without VAT: | 222,83000 Kč |
|---|---|
| Unit Price with VAT: | 269,62430 Kč |











