
2-967325-3 | |
|---|---|
DigiKey Part Number | A128695-ND |
Manufacturer | |
Manufacturer Product Number | 2-967325-3 |
Description | CONN PLUG HSNG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 2-967325-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 2 | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Gray | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,35000 Kč | 119,35 Kč |
| 10 | 101,44000 Kč | 1 014,40 Kč |
| 25 | 95,07880 Kč | 2 376,97 Kč |
| 50 | 90,53600 Kč | 4 526,80 Kč |
| 100 | 86,21240 Kč | 8 621,24 Kč |
| 250 | 80,81432 Kč | 20 203,58 Kč |
| 500 | 76,95922 Kč | 38 479,61 Kč |
| 1 000 | 73,28915 Kč | 73 289,15 Kč |
| 2 500 | 70,20360 Kč | 175 509,00 Kč |
| Unit Price without VAT: | 119,35000 Kč |
|---|---|
| Unit Price with VAT: | 144,41350 Kč |











