
318707-1 | |
|---|---|
DigiKey Part Number | 318707-1-ND |
Manufacturer | |
Manufacturer Product Number | 318707-1 |
Description | FLOATING SHEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Floating Shear for Heavy Duty Mini Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Floating Shear | |
For Use With/Related Products | Heavy Duty Mini Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 090,14000 Kč | 3 090,14 Kč |
| 5 | 2 864,31600 Kč | 14 321,58 Kč |
| 10 | 2 772,24300 Kč | 27 722,43 Kč |
| 25 | 2 655,18800 Kč | 66 379,70 Kč |
| Unit Price without VAT: | 3 090,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 739,06940 Kč |











