
1967670000 | |
|---|---|
DigiKey Part Number | 281-1967670000-ND |
Manufacturer | |
Manufacturer Product Number | 1967670000 |
Description | HDC 40D KBU 1PG29G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,89000 Kč | 1 132,89 Kč |
| Unit Price without VAT: | 1 132,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,79690 Kč |










