



5SJ41118HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ41118HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41118HG41 |
Description | MCB 5SJ4 1P 240V 5A 14K D-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 5A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41118HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,63000 Kč | 1 435,63 Kč |
| 5 | 1 190,75400 Kč | 5 953,77 Kč |
| 10 | 1 098,25800 Kč | 10 982,58 Kč |
| 50 | 908,93620 Kč | 45 446,81 Kč |
| 100 | 837,09370 Kč | 83 709,37 Kč |
| 250 | 798,44896 Kč | 199 612,24 Kč |
| Unit Price without VAT: | 1 435,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,11230 Kč |










