
Category | Insulation Fully Insulated Heat Shrink |
Manufacturer Molex | Termination Crimp |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Color Blue |
Terminal Type Female, Receptacle (Socket) | Insulation Diameter 0.150" (3.81mm) |
Diameter - Barrel 0.180" (4.57mm) | Material - Insulation NiAc |
Wire Gauge 14-16 AWG | Base Product Number |
Length - Overall 1.600" (40.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 18,52040 Kč | 463,01 Kč |
| 50 | 17,63840 Kč | 881,92 Kč |
| 100 | 16,79210 Kč | 1 679,21 Kč |
| 250 | 15,74012 Kč | 3 935,03 Kč |
| 500 | 14,98838 Kč | 7 494,19 Kč |
| 1 000 | 14,27297 Kč | 14 272,97 Kč |
| 2 500 | 13,37934 Kč | 33 448,35 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |







