
0191640039 | |
|---|---|
DigiKey Part Number | WM22978-ND |
Manufacturer | |
Manufacturer Product Number | 0191640039 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0191640039 Models |
Category | Length - Barrel 0.420" (10.67mm) |
Manufacturer Molex | Insulation Fully Insulated Heat Shrink |
Series | Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Blue |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.230" (5.84mm) |
Wire Gauge 14-16 AWG | Material - Insulation NiAc |
Length - Overall 1.480" (37.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 15,60570 Kč | 1 560,57 Kč |
| 250 | 14,62636 Kč | 3 656,59 Kč |
| 500 | 13,92798 Kč | 6 963,99 Kč |
| 1 000 | 13,26297 Kč | 13 262,97 Kč |
| 2 500 | 12,43258 Kč | 31 081,45 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




