New at DigiKey
Image for 1912840000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1912840000

DigiKey Part Number
281-1912840000-ND
Manufacturer
Manufacturer Product Number
1912840000
Description
CLI M 2-6 SDR SG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.45" W x 0.24" L (11.3mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.45" W x 0.24" L (11.3mm x 6.0mm)
Cable Diameter
0.394" ~ 12.480" (10.00mm ~ 317.00mm)
Legend
Blank
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1003,12170 Kč312,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12170 Kč
Unit Price with VAT:3,77726 Kč