
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,55000 Kč | 624,55 Kč |
| 10 | 530,90200 Kč | 5 309,02 Kč |
| 30 | 491,30000 Kč | 14 739,00 Kč |
| 50 | 473,91540 Kč | 23 695,77 Kč |
| 100 | 451,31410 Kč | 45 131,41 Kč |
| 250 | 423,09152 Kč | 105 772,88 Kč |
| 500 | 405,73876 Kč | 202 869,38 Kč |
| Unit Price without VAT: | 624,55000 Kč |
|---|---|
| Unit Price with VAT: | 755,70550 Kč |











