



280-634 | |
|---|---|
DigiKey Part Number | 2946-280-634-ND |
Manufacturer | |
Manufacturer Product Number | 280-634 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 118,47100 Kč | 1 184,71 Kč |
| 25 | 104,31800 Kč | 2 607,95 Kč |
| 50 | 95,67100 Kč | 4 783,55 Kč |
| 100 | 88,61160 Kč | 8 861,16 Kč |
| 250 | 81,37648 Kč | 20 344,12 Kč |
| 500 | 77,21216 Kč | 38 606,08 Kč |
| 1 000 | 73,95097 Kč | 73 950,97 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |




