Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
280-677
280-677

280-677

DigiKey Part Number
2946-280-677-ND
Manufacturer
Manufacturer Product Number
280-677
Description
4-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-677 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm ~ 9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,09000 Kč452,09 Kč
10323,22200 Kč3 232,22 Kč
25288,64680 Kč7 216,17 Kč
50268,07300 Kč13 403,65 Kč
100251,60850 Kč25 160,85 Kč
250235,02052 Kč58 755,13 Kč
500225,60168 Kč112 800,84 Kč
Manufacturers Standard Package
Unit Price without VAT:452,09000 Kč
Unit Price with VAT:547,02890 Kč