Diode Array 1 Pair Series Connection 600 V 95A Chassis Mount TO-240AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE95-06DA

DigiKey Part Number
238-MEE95-06DA-ND
Manufacturer
Manufacturer Product Number
MEE95-06DA
Description
DIODE MODULE GP 600V 95A TO240AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 95A Chassis Mount TO-240AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
95A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
2 mA @ 600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-240AA
Supplier Device Package
TO-240AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1710,99000 Kč710,99 Kč
36457,81472 Kč16 481,33 Kč
108434,30472 Kč46 904,91 Kč
Manufacturers Standard Package
Unit Price without VAT:710,99000 Kč
Unit Price with VAT:860,29790 Kč