
1909860000 | |
|---|---|
DigiKey Part Number | 1909860000-ND |
Manufacturer | |
Manufacturer Product Number | 1909860000 |
Description | CABLE GLAND 4-8MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,32300 Kč | 253,23 Kč |
| 25 | 23,73600 Kč | 593,40 Kč |
| 50 | 22,60340 Kč | 1 130,17 Kč |
| 100 | 21,52360 Kč | 2 152,36 Kč |
| 250 | 20,17432 Kč | 5 043,58 Kč |
| 500 | 19,21066 Kč | 9 605,33 Kč |
| 1 000 | 18,29350 Kč | 18 293,50 Kč |
| 2 500 | 17,14859 Kč | 42 871,47 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |










