
756-9105/030-000 | |
|---|---|
DigiKey Part Number | 2946-756-9105/030-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9105/030-000 |
Description | CONNECTORS FOR SENSOR/ACTUATOR C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,63000 Kč | 506,63 Kč |
| 10 | 430,55900 Kč | 4 305,59 Kč |
| 25 | 403,60320 Kč | 10 090,08 Kč |
| 50 | 384,34500 Kč | 19 217,25 Kč |
| 100 | 366,01290 Kč | 36 601,29 Kč |
| 250 | 343,12008 Kč | 85 780,02 Kč |
| 500 | 326,76530 Kč | 163 382,65 Kč |
| Unit Price without VAT: | 506,63000 Kč |
|---|---|
| Unit Price with VAT: | 613,02230 Kč |










