
1902970000 | |
|---|---|
DigiKey Part Number | 1902970000-ND |
Manufacturer | |
Manufacturer Product Number | 1902970000 |
Description | HDC 40D SBU 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,36000 Kč | 613,36 Kč |
| 10 | 521,37800 Kč | 5 213,78 Kč |
| 25 | 488,74120 Kč | 12 218,53 Kč |
| 50 | 465,42180 Kč | 23 271,09 Kč |
| 100 | 443,22400 Kč | 44 322,40 Kč |
| 250 | 415,50664 Kč | 103 876,66 Kč |
| 500 | 398,22684 Kč | 199 113,42 Kč |
| Unit Price without VAT: | 613,36000 Kč |
|---|---|
| Unit Price with VAT: | 742,16560 Kč |










