
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Switch, SPST | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 10A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 438,92000 Kč | 2 438,92 Kč |
| 10 | 2 019,23100 Kč | 20 192,31 Kč |
| 25 | 1 872,89560 Kč | 46 822,39 Kč |
| 50 | 1 769,19060 Kč | 88 459,53 Kč |
| 100 | 1 712,91190 Kč | 171 291,19 Kč |
| Unit Price without VAT: | 2 438,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 951,09320 Kč |

