626416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626416-2

DigiKey Part Number
A116294TR-ND - Tape & Reel (TR)
A116294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
626416-2
Description
CONN RING CIRC 15-20AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 15-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
626416-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.024" (0.61mm)
Width - Outer Edges
-
Length - Overall
1.016" (25.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
15-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.070" ~ 0.120" (1.78mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
106,74100 Kč67,41 Kč
256,20840 Kč155,21 Kč
505,83400 Kč291,70 Kč
1005,48650 Kč548,65 Kč
2505,05836 Kč1 264,59 Kč
5004,75666 Kč2 378,33 Kč
1 0004,47287 Kč4 472,87 Kč
2 5004,12383 Kč10 309,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,83700 Kč48 370,00 Kč
20 0004,60627 Kč92 125,40 Kč
30 0004,47647 Kč134 294,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč