
1900360000 | |
|---|---|
DigiKey Part Number | 1900360000-ND |
Manufacturer | |
Manufacturer Product Number | 1900360000 |
Description | HDC 06B SDLU 1M20G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,19000 Kč | 605,19 Kč |
| 10 | 514,35700 Kč | 5 143,57 Kč |
| 25 | 482,15440 Kč | 12 053,86 Kč |
| 50 | 459,14680 Kč | 22 957,34 Kč |
| 100 | 437,24640 Kč | 43 724,64 Kč |
| 250 | 409,90244 Kč | 102 475,61 Kč |
| 500 | 391,93038 Kč | 195 965,19 Kč |
| Unit Price without VAT: | 605,19000 Kč |
|---|---|
| Unit Price with VAT: | 732,27990 Kč |











