1032922
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032922

DigiKey Part Number
277-1032922-ND
Manufacturer
Manufacturer Product Number
1032922
Description
SOLID STATE 1PHASE 30A 230VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1032922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
30 A
Voltage - Input
230VAC
Voltage - Load
42 ~ 660V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 757,34000 Kč2 757,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 757,34000 Kč
Unit Price with VAT:3 336,38140 Kč