
KBPC601 | |
|---|---|
DigiKey Part Number | 4878-KBPC601-ND |
Manufacturer | |
Manufacturer Product Number | KBPC601 |
Description | BRIDGE RECT 1P 100V 3.8A KBPC6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-6 | |
Supplier Device Package | KBPC6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,19828 Kč | 8 879,31 Kč |
| Unit Price without VAT: | 22,19828 Kč |
|---|---|
| Unit Price with VAT: | 26,85992 Kč |











