
| 1891680000 | |
|---|---|
| DigiKey Part Number | 281-1891680000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1891680000 | 
| Description | WSMC 6-10 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.39" W x 2.91" L (10.0mm x 74.0mm) Silver Stainless Steel (SS) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.39" W x 2.91" L (10.0mm x 74.0mm) | |
| Cable Diameter | - | |
| Legend | Blank | |
| Color | Silver | |
| Material | Stainless Steel (SS) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | 500°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 122,96000 Kč | 122,96 Kč | 
| Unit Price without VAT: | 122,96000 Kč | 
|---|---|
| Unit Price with VAT: | 148,78160 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic