Pin Contact Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420339

DigiKey Part Number
5614-44420339-ND
Manufacturer
Manufacturer Product Number
44420339
Description
EPIC POWERLOCK SCM 240 NEW (1)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
240mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 153,63000 Kč2 153,63 Kč
101 830,67600 Kč18 306,76 Kč
251 716,13920 Kč42 903,48 Kč
501 634,33040 Kč81 716,52 Kč
1001 571,11940 Kč157 111,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 153,63000 Kč
Unit Price with VAT:2 605,89230 Kč