24 Position Terminal Block Gray Middle 85.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-432

DigiKey Part Number
2946-261-432-ND
Manufacturer
Manufacturer Product Number
261-432
Description
TERM BLK 24POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Gray Middle 85.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
24
Number of Levels
1
Terminal - Width
85.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1430,89000 Kč430,89 Kč
10307,94000 Kč3 079,40 Kč
25274,85400 Kč6 871,35 Kč
50255,15960 Kč12 757,98 Kč
100239,38900 Kč23 938,90 Kč
250223,49460 Kč55 873,65 Kč
500214,46582 Kč107 232,91 Kč
1 000207,45701 Kč207 457,01 Kč
Manufacturers Standard Package
Unit Price without VAT:430,89000 Kč
Unit Price with VAT:521,37690 Kč