New at DigiKey
1873330000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1873330000

DigiKey Part Number
281-1873330000-ND
Manufacturer
Manufacturer Product Number
1873330000
Description
CLI C 02-12 SDR SG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.13" W x 0.47" L (3.2mm x 12.0mm)
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend
Blank
Color
-
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1003,61820 Kč361,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3,61820 Kč
Unit Price with VAT:4,37802 Kč