
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Module | |
| Motor Type | AC Motor | |
| Control / Drive Type | Soft Start / Stop | |
| Number of Motors | 1 | |
| Voltage - Load | 600V | |
| Current - Output | 13A | |
| Wattage - Load | 5500 W | |
| Voltage - Supply | 110 ~ 250VAC | |
| Interface | - | |
| Mounting Type | Chassis Mount | |
| Operating Temperature | -25°C ~ 60°C | |
| Features | - | |
| For Use With/Related Products | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34 834,24000 Kč | 34 834,24 Kč | 
| Unit Price without VAT: | 34 834,24000 Kč | 
|---|---|
| Unit Price with VAT: | 42 149,43040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic