


ILA2E571TC1F0 | |
|---|---|
DigiKey Part Number | 4008-ILA2E571TC1F0-ND |
Manufacturer | |
Manufacturer Product Number | ILA2E571TC1F0 |
Description | LEXIUM ILA SERVOMOT 24 48V ETHCA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ILA2E571TC1F0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95 368,71000 Kč | 95 368,71 Kč |
| Unit Price without VAT: | 95 368,71000 Kč |
|---|---|
| Unit Price with VAT: | 115 396,13910 Kč |











