
1870600000 | |
|---|---|
DigiKey Part Number | 281-7755-ND |
Manufacturer | |
Manufacturer Product Number | 1870600000 |
Description | TERM BLK 21POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 21 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,02000 Kč | 207,02 Kč |
| 10 | 146,91100 Kč | 1 469,11 Kč |
| 25 | 129,75440 Kč | 3 243,86 Kč |
| 50 | 119,34740 Kč | 5 967,37 Kč |
| Unit Price without VAT: | 207,02000 Kč |
|---|---|
| Unit Price with VAT: | 250,49420 Kč |











