
1870280000 | |
|---|---|
DigiKey Part Number | 1870280000-ND |
Manufacturer | |
Manufacturer Product Number | 1870280000 |
Description | TERM BLK 2P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1870280000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 22,49840 Kč | 562,46 Kč |
| 50 | 20,34280 Kč | 1 017,14 Kč |
| 100 | 18,51350 Kč | 1 851,35 Kč |
| 250 | 16,56468 Kč | 4 141,17 Kč |
| 500 | 15,40944 Kč | 7 704,72 Kč |
| 1 000 | 14,48682 Kč | 14 486,82 Kč |
| 5 000 | 13,03298 Kč | 65 164,90 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |











