Terminal Block Connector 2 Position Disconnect Black 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1867440000

DigiKey Part Number
1867440000-ND
Manufacturer
Manufacturer Product Number
1867440000
Description
ZSI 2.5-2/2X2AN/G20/LD1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
2
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
36V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode, LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1617,19000 Kč617,19 Kč
10444,07100 Kč4 440,71 Kč
25398,68720 Kč9 967,18 Kč
50371,89880 Kč18 594,94 Kč
100350,57510 Kč35 057,51 Kč
250329,19252 Kč82 298,13 Kč
500317,09636 Kč158 548,18 Kč
Unit Price without VAT:617,19000 Kč
Unit Price with VAT:746,79990 Kč