New at DigiKey
Wire Marker, Cable Tie 0.59" W x 0.94" L (15.0mm x 24.0mm) Blue Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852500000

DigiKey Part Number
281-1852500000-ND
Manufacturer
Manufacturer Product Number
1852500000
Description
SFX 9/24 MC NE BL V2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 0.94" L (15.0mm x 24.0mm) Blue Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.59" W x 0.94" L (15.0mm x 24.0mm)
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Legend
Blank
Color
Blue
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1018,14500 Kč181,45 Kč
2517,01680 Kč425,42 Kč
5016,20000 Kč810,00 Kč
10015,42750 Kč1 542,75 Kč
25014,45968 Kč3 614,92 Kč
50013,76880 Kč6 884,40 Kč
1 00013,11141 Kč13 111,41 Kč
2 50012,29068 Kč30 726,70 Kč
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč