Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3/0-4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3/0-4 AWG
1846030000
1846030000

1846030000

DigiKey Part Number
281-3633-ND
Manufacturer
Manufacturer Product Number
1846030000
Description
CONN TERM BLK GROUND 3/0-4AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3/0-4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
27.0mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Wire Gauge or Range - AWG
3/0-4 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
16-150mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
27mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 634,27000 Kč1 634,27 Kč
101 207,80500 Kč12 078,05 Kč
251 102,48720 Kč27 562,18 Kč
501 041,53020 Kč52 076,51 Kč
100993,60650 Kč99 360,65 Kč
Unit Price without VAT:1 634,27000 Kč
Unit Price with VAT:1 977,46670 Kč