



1825990000 | |
|---|---|
DigiKey Part Number | 281-2127-ND |
Manufacturer | |
Manufacturer Product Number | 1825990000 |
Description | TERM BLK 5POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825990000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 22 | 45,94727 Kč | 1 010,84 Kč |
| 44 | 41,71455 Kč | 1 835,44 Kč |
| 66 | 39,55894 Kč | 2 610,89 Kč |
| 110 | 37,17027 Kč | 4 088,73 Kč |
| 264 | 33,83860 Kč | 8 933,39 Kč |
| 506 | 31,90326 Kč | 16 143,05 Kč |
| 1 012 | 30,26119 Kč | 30 624,32 Kč |
| 5 016 | 27,71284 Kč | 139 007,61 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





