N-Channel 600 V 18A (Tj) 127W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R180CM8XTMA1

DigiKey Part Number
448-IPD60R180CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPD60R180CM8XTMA1CT-ND - Cut Tape (CT)
448-IPD60R180CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R180CM8XTMA1
Description
IPD60R180CM8XTMA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tj) 127W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD60R180CM8XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
4.7V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
743 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
127W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1034,50000 Kč345,00 Kč
10023,52830 Kč2 352,83 Kč
50018,83520 Kč9 417,60 Kč
1 00017,32671 Kč17 326,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,69474 Kč39 236,85 Kč
5 00014,68659 Kč73 432,95 Kč
7 50014,17323 Kč106 299,23 Kč
12 50014,08467 Kč176 058,38 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč