


NCP716BCSN330T1G | |
|---|---|
DigiKey Part Number | 488-NCP716BCSN330T1GTR-ND - Tape & Reel (TR) 488-NCP716BCSN330T1GCT-ND - Cut Tape (CT) 488-NCP716BCSN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BCSN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP716BCSN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.08V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | 54dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,21280 Kč | 280,32 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| 250 | 9,17864 Kč | 2 294,66 Kč |
| 500 | 8,78346 Kč | 4 391,73 Kč |
| 1 000 | 8,45778 Kč | 8 457,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,82113 Kč | 23 463,39 Kč |
| 6 000 | 7,63011 Kč | 45 780,66 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




