



1825890000 | |
|---|---|
DigiKey Part Number | 281-2062-ND |
Manufacturer | |
Manufacturer Product Number | 1825890000 |
Description | TERM BLK 11P TOP ENT 3.81MM PCB |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 79,65300 Kč | 796,53 Kč |
| 25 | 69,86080 Kč | 1 746,52 Kč |
| 50 | 63,79420 Kč | 3 189,71 Kč |
| 100 | 58,79900 Kč | 5 879,90 Kč |
| 250 | 53,63960 Kč | 13 409,90 Kč |
| 500 | 50,65052 Kč | 25 325,26 Kč |
| 1 000 | 48,29986 Kč | 48 299,86 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |









