
1718329-1 | |
|---|---|
DigiKey Part Number | A128149-ND |
Manufacturer | |
Manufacturer Product Number | 1718329-1 |
Description | ADAPTER FOR TAB HSG 39 POS,62P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For |
Datasheet | Datasheet |
EDA/CAD Models | 1718329-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
Number of Positions | 62 | |
For Use With/Related Products | - | |
Features | Latching | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,40700 Kč | 864,07 Kč |
| 25 | 80,98520 Kč | 2 024,63 Kč |
| 50 | 77,11720 Kč | 3 855,86 Kč |
| 120 | 72,49733 Kč | 8 699,68 Kč |
| 360 | 67,08978 Kč | 24 152,32 Kč |
| 600 | 64,71618 Kč | 38 829,71 Kč |
| 1 080 | 62,08914 Kč | 67 056,27 Kč |
| 2 520 | 58,48960 Kč | 147 393,79 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |









