
1815610000 | |
|---|---|
DigiKey Part Number | 1815610000-ND |
Manufacturer | |
Manufacturer Product Number | 1815610000 |
Description | TERM BLOCK PLUG 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 15 | |
Positions Per Level | 15 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Beige | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,74000 Kč | 595,74 Kč |
| 10 | 428,32700 Kč | 4 283,27 Kč |
| 25 | 384,39680 Kč | 9 609,92 Kč |
| 50 | 358,45520 Kč | 17 922,76 Kč |
| 100 | 337,78970 Kč | 33 778,97 Kč |
| 250 | 317,06008 Kč | 79 265,02 Kč |
| 500 | 305,33156 Kč | 152 665,78 Kč |
| Unit Price without VAT: | 595,74000 Kč |
|---|---|
| Unit Price with VAT: | 720,84540 Kč |















